Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £56.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Mercury 652.005UK is a 21.6 to 31V DC High Efficiency Softstart Power Inverter that uses a modified sine wave to power 230V mains equipment from a 24V battery or DC power supply.
The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.
Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.
What's in the box?
652.005UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse
Over 85% efficiency
Dimensions | 55 x 100 x 190mm |
---|---|
Input Voltage (DC) | 21.6 to 31V |
Number of Outputs | 1 |
Output Current Max. | N/A |
Output Current Min. | N/A |
Output Voltage Max (AC) | 230V |
Output Voltage Min (AC) | 230V |
Power Rating | 600W |
To use this facility please Sign In.
Sign In