Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Temperature Range:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £56.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This thermometer from ETI has been manufactured to a high standard and is the ideal instrument for achieving maximum accuracy and repeatability of a temperature reading.
The Therma 3 is rugged and comes housed in a robust ABS case containing a 'Biomaster' additive, reducing bacterial growth. The thermometer operates through the range of -100 to +1372°C, with a 1°C resolution and ±1°C ±0.1% accuracy. It is also simple to use and has been designed with an easy to read, LCD display with open circuit error, hold and low battery indication.
The thermometer is powered by three AAA batteries (not supplied), giving a minimum of five years battery life. The unit will power off automatically after 10 minutes, maximising battery life (can be disabled, if not required).
Probe not supplied
Data Logging Function | N/A |
---|---|
Number of Channels | N/A |
Sensor Type | K thermocouple |
Temperature Range | -100 to +1372°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In