Kern EMB 500-1 School Balance 0.1g-500g

Standard range
Order Code:

85-3436

Brand: Kern MPN: EMB 500-1 EAN-13: 4045761076525
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Buy School Scales from Kern EMB 500-1 - ideal for general purpose weighing in laboratory environments through to quality control applications.


  • Simple and convenient 2-key operation
  • Tare function facilitates formulation work
  • Particularly flat design
  • Ready for use: Batteries included
  • Hook for underfloor weighing standard
Type Balance
Accuracy 0.1g
Weighing Range 500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, June 1, 2013 Question by: Rapid Customer | Product code: 85-3436
Q. What is the warranty/guaruntee on these?
A. Hi Beth. Thank you for your question. This product is supplied with a one year warranty against faulty workmanship and parts.

Reviews


Be the first to submit a review

Trustpilot