Site: Industry
Currency: GBP    
Kern School Scales

Kern School Scales

Kern Brand: Kern
These scales are ideal for general purpose weighing in laboratory environments through to quality control applications.
  • Only two function keys
  • Very easy to use
  • Large 16mm LCD display
  • Adjustment program CAL
  • Battery powered (supplied) or by optional AC/DC power adaptor
  • Impact resistant ABS case with non-slip rubber feet
  • Splash-proof membrane keypad
Kern No.EMB 200-2EMB 2200-0EMB 5.2K5
Readout0.01g1g5g
Weigh range200g2,200g5,200g
Stabilisation2 to 3 secs2 to 3 secs2 to 3 secs
Auto-off (batt)After 3 minsAfter 3 minsAfter 3 mins
Operating temp0°C to +40°C0°C to +40°C0°C to +40°C
Battery supply1x 9V2x AA2x AA
Mains adaptor85-168185-168185-1681
Dimensions (mm)170(W) x 240(D) x 39(H)170(W) x 240(D) x 39(H)170(W) x 240(D) x 39(H)
Weight approx.600g600g600g
Order code85-235685-235885-2359
Kern No.EMB 500-1EMB 5.2K1
Readout0.11
Weigh range500g5200
Stabilisation2 to 3 secs2 to 3 secs
Auto-off (batt)After 3 minsAfter 3 mins
Operating temp+5°C to +35°C+5°C to +35°C
Battery supply1x 9V1x 9V
Mains adaptor85-168185-1681
Dimensions (mm)170(W) x 240(D) x 38(H)170(W) x 240(D) x 38(H)
Weight approx.0.5kg0.5kg
Order code85-343685-3437


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C