Kern EMB 200-2 School Balance 0.01g-200g

Extended range
Order Code:

85-2356

Brand: Kern MPN: EMB 200-2 EAN-13: 4045761068469
Qty Was Unit Price (Ex VAT)
1+ £42.40   £40.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

These scales are ideal for general purpose weighing in laboratory environments through to quality control applications.


  • Supplied as EMB 200-2 scales
  • Very easy to use
  • Large 16mm LCD display
Accuracy 0.01g
Weighing Range 2000g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 30, 2011 Question by: Rapid Customer | Product code: 85-2356
Q. Which AC/DC adaptor would be appropriate for this balance? I'm mainly interested in the jack size required?
A. Hi Phil, the following adaptor: 85-1683

Reviews


Be the first to submit a review

Trustpilot