Kern PCB 6000-1 Precision Balance 6000g Scales
Image Representative of Range

Kern PCB 6000-1 Precision Balance 6000g Scales

Standard range
Order Code:

85-3448

Brand: Kern MPN: PCB 6000-1 EAN-13: 4045761084803
  • Quickly find another product in this range by Weighing Range:

    6000g 10000g
Qty Was Unit Price (Ex VAT)
1+ £288.40   £257.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/01/2025


The Kern Precision Balance 6000g Scales are both accurate and easy to use for all of your basic weighing needs, in the process offering an economical alternative to premium priced balances.

Crafted by the oldest and most respected German precision scales company, these well-designed scales are great in academic, educational and school environments and come equipped with a number of excellent features, including backlit LCD display with digit height 15mm. On top of that, the Precision Balance 6000g also has an auto-off function after three minutes without a change of load to preserve the batteries.

Overall, the Kern PB Scales make weighing simple, as it is easy to use, with a fast response - making it truly a market leader in its field at the right price.


  • Pre-tare function for manual subtraction of a known container weight
  • Data transfer, for example to a printer or PC
  • Battery operation possible; block battery (9V).
  • Protective working cover
  • Simple adding function
  • Accurate and reliable weighing
  • Large LCD display
  • All the features your laboratory needs
Accuracy 0.1g
Weighing Range 6000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot