Kern Precision Balances

The Kern PCB series is an economical alternative to premium priced balances. PCB precision scales are affordable, accurate and easy to use for all of your basic weighing needs. They are great in academic, educational and school environments.<br/><br/> This range of Laboratory scales and balances covers both spectrums of the requirements of the modern laboratory, whether you are in a pharmaceutical company, quality control laboratory, a university, college or school.
  • Pre-tare function for manual subtraction of a known container weight
  • Backlit LCD display with digit height 15mm
  • Data transfer, for example to a printer or PC
  • Battery operation possible; block battery (9V).
  • Auto-Off function after 3 min without a change of load to preserve the batteries
  • Protective working cover
  • Simple adding function
  • Accurate and reliable weighing
  • Large LCD display
  • Crafted by the oldest and most respected German precision scales company
  • Easy to use, fast response
  • All the features your laboratory needs
  • Durable precision electronic scales for laboratory and industrial use
Kern part No.PCB 100-3PCB 6000-1PCB 10000-1
Readout0.001g0.1g0.1g
Weighing range100g6kg10kg
Battery supply9V; Block9V; Block9V; Block
Auto-Off After 3 minsAfter 3 minsAfter 3 mins
Operating temp.+5°C to + 35°C+5°C to + 35°C+5°C to + 35°C
Dimensions (W x D x H)163 x 245 x 79mm340 x 200 x 140mm163 x 245 x 79mm
Weight approx.1.1kg

2kg

2kg
Order code85-344185-344885-3450

Trustpilot