Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Weighing Range:
The Kern Precision Balance 10000g Scales are both accurate and easy to use
for all of your basic weighing needs, in the process offering an economical
alternative to premium priced balances.
Crafted by the oldest and most
respected German precision scales company, these well-designed scales are great
in academic, educational and school environments and come equipped with a number
of excellent features, including backlit LCD display with digit height 15mm. On
top of that, the Precision Balance 10000g also has an auto-off function after
three minutes without a change of load to preserve the batteries.
Overall, the Kern PB Scales make weighing simple, as it is easy to
use, with a fast response - making it truly a market leader in its field at
the right price.
Accuracy | 0.1g |
---|---|
Weighing Range | 10000g |