Christmas Opening Hours and Delivery Dates here

Weller T0054485799 XNT B Solder Tip Chisel 2.4 x 0.8mm

Order Code:

85-4976

Brand: Weller MPN: T0054485799 EAN-13: 0037103254610
Qty Unit Price (Ex VAT)
50+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
40 in stock, despatched same dayBack-order availability date - 16/01/2026

A Weller XNT Series Soldering Tip suitable for use with the Weller WX1012, WXP 65 and WP 65 soldering stations and soldering irons.


  • Weller XNT B Solder Tip Chisel 2.4 x 0.8mm
  • Power response technology
  • Ideal for soldering SMD components and for small solder pads with increased heat demand
  • See Technical Specification for full details
  • Weller Type XNT B
For Use With WX1012, WXP65, WP65
Tip Range XNT
Tip Type Chisel
Tip Size 0.8mm
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot