Kern CCS 60K0.01. Counting System 0.01g : 60kg
Image Representative of Range

Kern CCS 60K0.01. Counting System 0.01g : 60kg

Standard range
Order Code:

85-5075

Brand: Kern MPN: CCS 60K0.01. EAN-13: 4045761180116
Qty Unit Price (Ex VAT)
1+ £676.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

The Kern CCS 60K0.01 Professional Counting Scales contains everything you will need for creating a high accuracy, easy-to-use counting system, which will replace a large spectrum of individual counting scales.

The scales come as standard with two items - a Kern KFP Quantity Scale and a Kern CFS Reference Scale. When combined together, these two instruments allow the user to create a comprehensive system that allows both weighing and counting to be carried out simultaneously.

It is possible to program these units using the Kern CFS numerical keypad. This allows adjustments to be made to required reference quantity and known reference weight. Additional functions such as 100 item memory, fill-to-target function and an RS232 are also included as standard.

What's in the Box?
Kern CCS 60K0.01
Reference balance KERN CFS
Bulk material balance KERN KFP
Operating instructions KERN CFS/CCS
Operating instructions KERN KFP


  • Includes two items - Kern KFP Quantity Scales and Kern CFS Reference Scale
  • Large-size backlit LCD triple LCD display
  • High accuracy counting system
  • Programmable using numerical keypad - adjust required reference quantity and known reference weight
  • Memory (PLU) for 100 items with additional text
  • Fill-to-target function - programmable target weight with acoustic and visual indication when filled
  • Automatic reference weight optimisation gradually improves the average value of the piece weight
  • RS232 interface
  • 3 year manufacturer's warranty
  • Manufacturer's part: Kern CCS 60K0.01
Accuracy 20g
Weighing Range 20 to 60,000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot