Xytronic 210ESD Replacement Soldering Iron

Order Code:

85-5147

Brand: Xytronic MPN: 210ESD

Discontinued


A replacement soldering iron suitable for use with the Xytronic LF-1000 high power, temperature-controlled soldering station.


  • Specifically designed for lead-free soldering
  • Slim-line ergonomic pencil design for maximum dexterity and comfort
  • 1.6mm chisel tip
  • Supply voltage 32V
  • Power rating 100W
  • Temperature range 200 to 450°C
  • Xytronic type 210ESD

Type Soldering
Power Consumption 100W
Supply Voltage (AC) 32V
Tip Size 1.6mm
Tip Type Chisel
Working Temperature 200 to 450°C

Questions


*Question functionality currently disabled


Friday, June 21, 2013 Question by: Rapid Customer | Product code: 85-5147
Q. We want to buy some spare irons for our obsolete LF1000 solder stations. We've had these before and they are part no. 85-5147. We need one bench holder/rest for this item are they still available?
A. Hi Jerry. Thank you for your question. We can offer the stand - 85-0586.


Sunday, April 22, 2012 Question by: Rapid Customer | Product code: 85-5147
Q. i recently bought this station,i need some ore imformatiom regarding the soldering iron ,desoldering ,tweezers etc there r 24 ,32 volts can we use 32 v tweezers on this station and desodering iron. do u have these items in stock thank you rafique
A. Thanks for your enquiry Rafique. These products will only work on the 32V and the 24V versions will not work with this base.

Reviews


Be the first to submit a review

Trustpilot