RVFM Heavy Duty Soldering Iron Stand 18mm Collar Suitable for Xytronic Irons

RVFM Heavy Duty Soldering Iron Stand 18mm Collar Suitable for Xytronic Irons

RVFM
Order Code:

85-0586

Brand: RVFM MPN: 85-0586
  • Country of Origin:

Discontinued


Heavy-duty soldering iron stands suitable for use with most Xytronic soldering irons.
  • Suitable for Xytronic irons with a body diameter up to 18mm
  • Heavy 700g die-cast base for stability
  • A heavy chrome-plated steel spring encloses a shield for the irons which serves to maintain tip temperature and to protect users from accidental contact with the iron
  • The stands are supplied with a sponge, which when kept moist, serves to keep soldering iron bits clean

Not suitable for Antex soldering irons.

Order Code: 85-5999

MPN: AV-STND10T

Anvil
Standard range
Price per unit Ex VAT
1+
£9.92
169 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 85-5899

MPN: 105C

Xytronic
Standard range
Price per unit Ex VAT
1+
£17.01
Out of stock50 due on 11/06/2025

Questions

*Question functionality currently disabled
Sunday, December 13, 2015 | Question by: Rapid Customer | Product code: 85-0586
Q. Is this stand suitable for a Weller W101 soldering iron (85-5346)?
A. Hi Sean, thank you for your question. This is not suitable for this iron, the correct stand is available on 85-5347.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C