Weller T0054442699 LT 1SLX 30° Solder Tip - Round Tip Ø0.4 x 22.0mm
Image Representative of Range

Weller T0054442699 LT 1SLX 30° Solder Tip - Round Tip Ø0.4 x 22.0mm

Extended range
Order Code:

85-5401

Brand: Weller MPN: T0054442699 EAN-13: 0037103294661
Qty Unit Price (Ex VAT)
10+ £9.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 23/03/2025

A Round-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 22mm
Tip Range LT
Tip Size 0.4mm
Tip Type Round
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot