Weller T0054451999 LT KNSL 30° Solder Tip - Round Tip Ø0.4 x 13.0mm

Image Representative of Range

Weller T0054451999 LT KNSL 30° Solder Tip - Round Tip Ø0.4 x 13.0mm

Extended range
Order Code:

85-5407

Brand: Weller MPN: T0054451999 EAN-13: 0037103265852
Qty Unit Price (Ex VAT)
10+ £11.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/04/2025

A knife blade tip, part of the LT range of soldering iron tips from Weller.


  • Knife tip
  • Weller type LT-KNSL
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 13mm
Tip Range LT
Tip Size 0.4mm
Tip Type Round
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot