Weller T0054441099 LT GW Soldering Tip - Gull Wing 2.3mm |
85-5785
|
|
49 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
1+ £6.56
Price per unit Ex VAT
|
WP80, WSP80, FE75, TCP, LR21, MLR21 |
Gull wing |
2.3mm |
17.8mm |
2.3mm |
LT |
Weller T0054451199 LT GW2 Solder Tip - Gull Wing Ø3.5 x 4.8 x 17.8mm |
85-5441
|
|
Available to back orderBack-order availability date - 15/01/2026
|
10+ £7.01
Price per unit Ex VAT
|
WP80, WSP80, FE75, TCP, LR21, MLR21 |
Gull wing |
4.8mm |
17.8mm |
3.5mm |
LT |
Weller T0054447999 LT KN Solder Tip - Knife Tip Ø2.0 x 16.5mm |
85-5405
|
|
Available to back orderBack-order availability date - 15/01/2026
|
10+ £10.92
Price per unit Ex VAT
|
WP80, WSP80, FE75, TCP, LR21, MLR21 |
Knife |
2mm |
16.5mm |
2mm |
LT |
Weller T0054451999 LT KNSL 30° Solder Tip - Round Tip Ø0.4 x 13.0mm |
85-5407
|
|
Available to back orderBack-order availability date - 15/01/2026
|
10+ £11.10
Price per unit Ex VAT
|
WP80, WSP80, FE75, TCP, LR21, MLR21 |
Round |
0.4mm |
13mm |
0.4mm |
LT |
Weller T0054441699 Measuring Tip MLR80/WSP 80 0.5 x 13.0mm |
85-5495
|
|
Available to back orderBack-order availability date - 15/01/2026
|
1+ £23.53
Price per unit Ex VAT
|
MLR80, WSP |
Measuring |
0.5mm |
13mm |
0.5mm |
LT |
Weller T0054444999 Screw M4 External Thread 8.0mm |
85-5497
|
|
Available to back orderBack-order availability date - 15/01/2026
|
1+ £14.14
Price per unit Ex VAT
|
WP80, WSP80, FE75, TCP, LR21, MLR21 |
M4 screw |
8mm |
|
8mm |
LT |