Weller T0054441099 LT GW Soldering Tip - Gull Wing 2.3mm

Standard range
Order Code:

85-5785

Brand: Weller MPN: T0054441099 EAN-13: 0037103294784
Qty Unit Price (Ex VAT)
1+ £7.19
5+ £6.96
10+ £6.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Weller LTGW is a special cup-style tip for drag-soldering multiple component leads.


  • Gull wing tip style 2.3mm (0.091in.) tip diameter
  • Designed to provide maximum heat transfer from the heater to the tip
  • Solid copper plated with iron all over
  • Nickel and chromium behind working surface
  • Weller type LT-GW
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 17.8mm
Tip Range LT
Tip Size 2.3mm
Tip Type Gull wing
Width 2.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot