Weller T0054451199 LT GW2 Solder Tip - Gull Wing Ø3.5 x 4.8 x 17.8mm

Image Representative of Range

Weller T0054451199 LT GW2 Solder Tip - Gull Wing Ø3.5 x 4.8 x 17.8mm

Extended range
Order Code:

85-5441

Brand: Weller MPN: T0054451199 EAN-13: 4003019421107
Qty Unit Price (Ex VAT)
10+ £7.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/04/2025

The Weller LT GW2 is a special cup-style tip for drag-soldering multiple component leads.


  • Gull wing tip style 3.5mm tip diameter
  • Designed to provide maximum heat transfer from the heater to the tip
  • Solid copper plated with iron all over
  • Nickel and chromium behind working surface
  • Weller type LT GW2
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 17.8mm
Tip Range LT
Tip Size 4.8mm
Tip Type Gull wing
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot