Weller T0054441699 Measuring Tip MLR80/WSP 80 0.5 x 13.0mm
Image Representative of Range

Weller T0054441699 Measuring Tip MLR80/WSP 80 0.5 x 13.0mm

Extended range
Order Code:

85-5495

Brand: Weller MPN: T0054441699 EAN-13: 4003019425563
Qty Unit Price (Ex VAT)
1+ £26.45
5+ £23.43
10+ £20.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

A temperature measuring tip, part of the LT range of soldering iron tips from Weller.


  • Measuring tip
For Use With MLR80, WSP
Length 13mm
Tip Range LT
Tip Size 0.5mm
Tip Type Measuring
Width 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot