Antex B0820H8 No.820 2.3mm Chisel Bit

Standard range
Order Code:

85-5564

Brand: Antex MPN: B0820H8
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 2.3mm chisel bit suitable for use with Antex model M, C, G and TC25 soldering irons.


  • Antex No. 820
For Use With Antex M, C, G, TC25
Length N/A
Tip Range N/A
Tip Size 2.3mm
Tip Type Chisel
Width N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, January 13, 2017 Question by: Rapid Customer | Product code: 85-5564
Q. Hi, which tip (size and type) would be ideal for our Antes XS25? its shaft diameter is 4.5 mm. thanks
A. Hi Dante, thank you for your question. The tips for the XS25 can be found here.

Reviews


Be the first to submit a review

Trustpilot