Weller T0054470199 XT AL Soldering Tip Chisel 1.6mm x 1mm

Extended range
Order Code:

85-5834

Brand: Weller MPN: T0054470199 EAN-13: 0037103231666
Qty Unit Price (Ex VAT)
10+ £7.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 03/02/2025

An XT-AL soldering tip for the Weller WP 120 soldering iron.


  • See Technical Specification for full details
  • Weller XT series
For Use With WXP120, WP120, WXP200, WP200
Length 39mm
Tip Range XT
Tip Size 1mm
Tip Type Chisel
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot