Weller ST7 Conical Tip 0.8mm - Replacement Tip For Iron WP25/40

Extended range
Order Code:

85-5865

Brand: Weller MPN: ST7 EAN-13: 0037103473394
Qty Unit Price (Ex VAT)
10+ £7.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/01/2025

A 0.8mm conical soldering tip for use with the Weller SP40N soldering iron.


  • Size: 0.8mm
  • Style: conical
  • Fits: Weller SP40N iron
  • Supplied singly
  • Weller type: ST7
Type Soldering Tip
For Use With SP40N
Length N/A
Tip Range SPN
Tip Size 0.8mm
Tip Type Conical
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot