Weller T0051314199 DX 111 Desoldering Nozzle 2.5 x 0.7 x 25mm

Extended range
Order Code:

85-5936

Brand: Weller MPN: T0051314199 EAN-13: 0037103209078
Qty Unit Price (Ex VAT)
10+ £9.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/02/2025

A Weller DX Desoldering Nozzle suitable for the DSX 80 and DXV 80 desoldering irons.

The nozzle uses a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a ¼ turn. This patented feature allows the desoldering nozzle to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.


  • Threadless fixture system
  • Long-life iron
  • Lead-free optimised
  • See the Technical Specification table for full details
  • Weller type DX 111
For Use With DSX80, DXV80
Length 25mm
Tip Range DX
Tip Size 0.7mm
Tip Type Nozzle
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot