Weller DX Series Desoldering Iron Nozzles

<P>A range of Weller DX Desoldering Nozzles suitable for the DSX 80 and DXV 80 desoldering irons.</P><P>The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a &frac14; turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.</P>
  • Threadless fixture system
  • Long-life iron
  • Lead-free optimised
  • See the Technical Specification table for full details
  • Weller DX series
Weller typeOuter diameterInner diameterLengthOrder code
DX 1101.9mm0.7mm25mm85-5935
DX 1112.5mm0.7mm25mm85-5936
DX 1122.3mm1.0mm25mm85-5937
DX 1132.5mm1.2mm25mm85-5938
DX 113HM2.5mm1.2mm25mm85-5939
DX 1143.3mm1.8mm25mm85-5940
DX 1151.9mm0.7mm29mm85-5941
DX 1162.7mm1.2mm29mm85-5942
DX 1172.9mm1.5mm25mm85-5943
DX 1181.5mm0.7mm23mm85-5944
DX 1191.1mm0.7mm33mm85-5945
DX 1202.5mm1.1mm22mm85-5946

Trustpilot