Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £9.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A Weller DX Desoldering Nozzle suitable for the DSX 80 and DXV 80 desoldering irons.
The nozzle uses a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a ¼ turn. This patented feature allows the desoldering nozzle to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
For Use With | DSX80, DXV80 |
---|---|
Length | 29mm |
Tip Range | DX |
Tip Size | 0.7mm |
Tip Type | Nozzle |
Width | 1.9mm |
To use this facility please Sign In.
Sign In