Weller KDS141P 14 Gauge x 1" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5948

Brand: Weller MPN: KDS141P EAN-13: 0037103174765
Qty Unit Price (Ex VAT)
1+ £31.11
5+ £28.24
10+ £26.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 14 gauge
  • Length 25.4mm
  • Supplied in packs of 50
  • Weller type KDS141P series
Type Dispensing tip
Colour Green
External Diameter 2.1mm
Gauge 14
Hub Colour Green
Internal Diameter 1.7mm
Length 25.4mm
Quantity 50
Size 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot