Weller Threaded Hub Stainless Steel Dispensing Needles

<p>A range of stainless steel dispensing needles, also commonly referred to as dispensing nibs or tips. These plastic-hubbed needles are ideal for precise application of a variety of medium viscosity fluids.</p>
  • Sizes from 14 to 30 gauge
  • Lengths from 12.7mm (0.5in.) to 38.1mm (1.5in.)
  • Supplied in packs of 50
  • Weller KDSxxxP series
Weller typeGaugeInternal diameter (mm)External diameter (mm)Length (mm)Hub colourPack sizeOrder code
KDS1412P141.72.1112.7Dark green5085-5947
KDS141P141.72.1125.4Dark green5085-5948
KDS1512P151.521.8312.7Orange5085-5949
KDS1612P161.351.6312.7Purple5085-5950
KDS161P161.351.6325.4Purple5085-5951
KDS16112P161.351.6338.1Purple5085-5952
KDS1712P171.141.5212.7White5085-5953
KDS1812P180.971.2712.7Pink5085-5954
KDS181P180.971.2725.4Pink5085-5955
KDS1912P190.811.0712.7Brown5085-5956
KDS191P190.811.0725.4Brown5085-5957
KDS2012P200.660.8912.7Yellow5085-5958
KDS201P200.660.8925.4Yellow5085-5959
KDS2112P210.580.8912.7Green5085-5960
KDS2212P220.480.7112.7Black5085-5961
KDS221P220.480.7125.4Black5085-5962
KDS2312P230.430.6412.7Light blue5085-5963
KDS2512P250.30.5112.7Blue5085-5964
KDS3012P300.150.312.7Lavender5085-5965

Trustpilot