Weller KDS221P 22 Gauge x 1" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5962

Brand: Weller MPN: KDS221P EAN-13: 9337103602710
Qty Unit Price (Ex VAT)
1+ £17.82
5+ £17.05
10+ £16.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 22 gauge
  • Length 25.4mm
  • Supplied in packs of 50
  • Weller type KDS221P series
Type Dispensing tip
Colour Black
External Diameter 0.7mm
Gauge 22
Hub Colour Black
Internal Diameter 0.5mm
Length 25.4mm
Quantity 50
Size 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot