Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.13 |
5+ | £29.58 |
10+ | £27.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.
Type | Dispensing tip |
---|---|
Colour | Lavender |
External Diameter | 0.3mm |
Gauge | 30 |
Hub Colour | Lavender |
Internal Diameter | 0.2mm |
Length | 12.7mm |
Quantity | 50 |
Size | 12.7mm |
To use this facility please Sign In.
Sign In