Weller KDS2112P 21 Gauge x 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5960

Brand: Weller MPN: KDS2112P EAN-13: 0037103175458
Qty Unit Price (Ex VAT)
1+ £17.96
5+ £17.16
10+ £16.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 21 gauge
  • Length 12.7mm
  • Supplied in packs of 50
  • Weller type KDS2112P series
Type Dispensing tip
Colour Green
External Diameter 0.9mm
Gauge 21
Hub Colour Green
Internal Diameter 0.6mm
Length 12.7mm
Quantity 50
Size 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot