Weller KDS201P 20 Gauge x 1" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5959

Brand: Weller MPN: KDS201P EAN-13: 0037103175380
Qty Unit Price (Ex VAT)
1+ £19.73
5+ £17.03
10+ £16.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 20 gauge
  • Length 25.4mm
  • Supplied in packs of 50
  • Weller type KDS201P series
Type Dispensing tip
Colour Yellow
External Diameter 0.9mm
Gauge 20
Hub Colour Yellow
Internal Diameter 0.7mm
Length 25.4mm
Quantity 50
Size 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot