Weller KDS1512P 15 Gauge x 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5949

Brand: Weller MPN: KDS1512P EAN-13: 0037103174840
Qty Unit Price (Ex VAT)
1+ £31.91
5+ £27.85
10+ £26.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 15 gauge
  • Length 12.7mm
  • Supplied in packs of 50
  • Weller type KDS1512P series
Type Dispensing tip
Colour Orange
External Diameter 1.8mm
Gauge 15
Hub Colour Orange
Internal Diameter 1.5mm
Length 12.7mm
Quantity 50
Size 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot