Weller KDS1812P 18 Gauge x 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5954

Brand: Weller MPN: KDS1812P EAN-13: 0037103175120
Qty Unit Price (Ex VAT)
1+ £17.96
5+ £17.16
10+ £16.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 18 gauge
  • Length 12.7mm
  • Supplied in packs of 50
  • Weller type KDS1812P series
Type Dispensing tip
Colour Pink
External Diameter 1.3mm
Gauge 18
Hub Colour Pink
Internal Diameter 1mm
Length 12.7mm
Quantity 50
Size 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot