Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.92 |
5+ | £28.02 |
10+ | £26.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.
Type | Dispensing tip |
---|---|
Colour | Purple |
External Diameter | 1.6mm |
Gauge | 16 |
Hub Colour | Purple |
Internal Diameter | 1.4mm |
Length | 25.4mm |
Quantity | 50 |
Size | 25.4mm |
To use this facility please Sign In.
Sign In