Weller KDS1612P 16 Gauge x 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Extended range
Order Code:

85-5950

Brand: Weller MPN: KDS1612P EAN-13: 0037103174963
Qty Unit Price (Ex VAT)
1+ £29.92
5+ £27.83
10+ £26.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 16 gauge
  • Length 12.7mm
  • Supplied in packs of 50
  • Weller type KDS1612P series
Type Dispensing tip
Colour Purple
External Diameter 1.6mm
Gauge 16
Hub Colour Purple
Internal Diameter 1.4mm
Length 12.7mm
Quantity 50
Size 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot