Erem Series 600 Micro T622N 110mm Diagonal Small Oval Head Cutter - Flush

Extended range
Order Code:

85-6002

Brand: Erem MPN: T622N EAN-13: 0043127132056
Qty Unit Price (Ex VAT)
6+ £47.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 14/04/2025

High quality electronics cutters made from high grade tool steel with cutting edges hardened to 63-65HRc.


  • High grade tool steel
  • Edges hardened to 63-65HRc
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Cut type: flush
  • Cuts medium hardness wire up to 0.8mm
  • Cuts copper wire up to 1.3mm
  • Erem type 622N

Not suitable for hard wire.
Type Diagonal side cutters
For Use With General duty
Length 110mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot