Erem Series 600 Micro 670E 110mm Straight Short Relieved Head Cutter - Flush

Extended range
Order Code:

85-6018

Brand: Erem MPN: 670E EAN-13: 0043127077326
Qty Unit Price (Ex VAT)
1+ £72.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2025

High quality electronics cutters made from high grade tool steel with cutting edges hardened to 63-65HRc.


  • High grade tool steel
  • Edges hardened to 63-65HRc
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Cut type: flush
  • Cuts medium hardness wire up to 0.5mm
  • Cuts copper wire up to 0.8mm
  • Erem type 670E

Not suitable for hard wire.
Type Cutters
For Use With General duty
Length 100mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot