Erem Series 800 Maxi 822N 120mm Oval Head Side Cutter - Flush

Extended range
Order Code:

85-6080

Brand: Erem MPN: 822N EAN-13: 4003019099078
Qty Unit Price (Ex VAT)
1+ £75.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/04/2025

These 822N 120mm Oval Head Side Cutters Flush from the Erem 800 Maxi Series are designed for general cutting applications in electronics.


  • High-grade tool steel cutting edges to 63-65 HRc
  • Designed to cut large wire diameters in hard and soft metals
  • Non-reflective surfaces
  • ESD safe
  • Resharpenable
  • Erem part 822N
Type Side Cutters
For Use With General duty
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot