Erem 530E20 120mm Distance Cutters - Flush Cut 2.0mm
Image Representative of Range

Erem 530E20 120mm Distance Cutters - Flush Cut 2.0mm

Extended range
Order Code:

85-6128

Brand: Erem MPN: 530E20 EAN-13: 4003019074808
Qty Unit Price (Ex VAT)
1+ £133.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

These Erem 120mm Distance Cutters Flush Cut 2.0mm have a unique design which ensures that component leads are always cut to the correct length. Erem Distance Cutters have polished tips to prevent damage to the Printed Circuit Board. Most models in the range have a protective stop screw which prevents the cutting edge from being damaged by preventing it from coming into contact with the opposite jaw of the cutter. It can also be set to hold the waste wire.


  • Polished tips prevent damage to PCBs
  • Cuts wires to the right length every time
  • Erem part 5 30E +22
Type Distance cutters
For Use With Copper wire
Length 120mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot