Erem Distance Cutters

<P>Erem Distance Cutters are available with fixed and variable cutting lengths. Their unique design ensures that component leads are always cut to the correct length. Erem Distance Cutters&nbsp; have polished&nbsp;tips&nbsp;to prevent damage to the Printed Circuit Board. Most models in the range have a protective stop screw which prevents the cutting edge from being damaged by not allowing it to come into contact with the opposite jaw of the cutter. It can also be set to hold the waste wire, preventing it from becoming airborne.</P>
  • Available with fixed and variable cutting lengths
  • Polished tips prevent damage to PCBs
  • Cuts wires to the right length every time
ModelCutJaw lengthWidth of tipCutting lengthCopper wireOrder code
(mm)(mm)(mm)(mm)
530E06Flush2030.61.285-6113
530E08Flush2030.81.285-6117
530E10Flush2031.01.285-6119
530E12Flush2031.21.285-6121
530E18Flush2031.81.285-6127
530E20Flush2032.01.285-6128
549E10Flush2031.01.285-6129
549E12Flush2031.21.285-6141
549EFlush2031.51.285-6143
530E15AFlush204.51.2 - 6.01.285-6145
573EBFlush204.50 - 5.00.885-6147

Trustpilot