Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £192.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Erem 120mm Variable Cutting Length Distance Cutters Flush Cut 1.2 to 6mm have a unique design which ensures that component leads are always cut to the correct length. Erem Distance Cutters have polished tips to prevent damage to the Printed Circuit Board. Most models in the range have a protective stop screw which prevents the cutting edge from being damaged by preventing it from coming into contact with the opposite jaw of the cutter. It can also be set to hold the waste wire.
Type | Distance cutters |
---|---|
For Use With | Copper wire |
Length | 120mm |
Material | N/A |
To use this facility please Sign In.
Sign In