Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £36.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
For desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. Desoldering cartridge changeover takes just a few seconds. The second digit denotes substrate material. F = FR4/Glass fibre for most standard applications.
For Use With | MFR-HDS |
---|---|
Length | 5.54mm |
Tip Range | DFP |
Tip Size | 1.02mm |
Tip Type | Round |
Width | N/A |
To use this facility please Sign In.
Sign In