Draper Expert 38813 8.0mm HSS Twist Drill - Pack 10

Standard range
Order Code:

85-9770

Brand: Draper Expert MPN: 38813 EAN-13: 5010559388134
Qty Was Unit Price (Ex VAT)
1+ £34.85   £11.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

Expert quality high speed straight shank 8mm twist drills from Draper. Overall working length 70mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 8mm
Overall Length 116mm
Working Length 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot