Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Model Craft CL4201/A Parallel Clamp 50mm (2)
Image Representative of Range

Model Craft CL4201/A Parallel Clamp 50mm (2")

Standard range
Order Code:  

86-0245

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: CL4201/A Copy to clipboard EAN-13: 5060030660495
  • Quickly find another product in this range by Capacity:

    50mm 63mm 75mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 04/11/2024

A 50mm capacity Toolmakers Parallel Clamp consisting of two metal jaws which are opened and closed by two screws at right angles to the length of the jaws. This type of clamp is universally used by toolmakers and model makers for close, precision holding of unusual shapes for welding, brazing, scribing, drilling, etc.


  • 50mm capacity
  • Precision holding for unusual shapes
  • Useful for holding small work together when drilling or gluing
  • Shiny, black finish
  • Ends of jaws are chamfered
Type Parallel clamp
Capacity 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot