Weicon 51000005 Professional Wire Stripper No. 5

Standard range
Order Code:

86-0320

Brand: Weicon MPN: 51000005 EAN-13: 4024596000226
Qty Unit Price (Ex VAT)
1+ £23.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 5 weeks

A professional wire stripper from Weicon, with a 0.2 to 6mm², 5 to 12mm stripping length. The body and handle are made from fibre-glass reinforced polyamide 6.6 for durability. The wire stripper features a special scanning system which adjusts automatically to the diameter of the wire and ensures quick and accurate stripping without leaving marks on the insulation or damage to the conductor.


  • Quick-set stripping length stop is adjustable from 5 to 12mm and enables repeated stripping of a preset length
  • Ergonomic design and light weight ensure fatigue-free operation, necessary in a production environment
  • Slim plier-type jaw enables access to wiring in confined spaces such as in control gear, junction boxes etc.
  • Manufactured in fibre-glass reinforced Polyamide 6,6 with blades manufactured in specially hardened steel
  • Convenient clip holds the tool safely in the closed position when not in use
  • Weicon No. 5


Type Automatic
Capacity 0.2 to 6mm²
Material All cables

To use this facility please Sign In.

Sign In

Reviews


Great wire strippers

Reviewed by: Mr Chris Palmer - Thursday, December 29, 2016
I have many types of wire strippers but these work the best.

Excellent

Reviewed by: Mr William Jones - Wednesday, September 16, 2015
This is my fourth pair of these strippers over the last 5/6 years. Some I've lost and some I've worn out! Their main advantage is that cable can arranged into enclosures or accessories, cut to length close to terminations and stripped without pulling the cable from the enclosure and having to rearrange it after stripping. They are great value for money costing far less than some strippers on the market. My only criticism is that the upper blade actually wears over many hundreds of operations forcing a replacement of an otherwise serviceable tool. A replacement spring can be bought which is puzzling because I've never broken a spring while a spare blade would have been useful. But overall an excellent and indispensable tool that I will buy again.

How did I cope before?

Reviewed by: Dave - Monday, July 28, 2014
For the past few months I've been using a cheap pair of wire strippers that barely worked to start with and then broke after a couple of uses anyway. Every time a wire needed stripped for a project, I would have to use this ridiculous technique that was time consuming and frustrating to avoid having them just rip the wire apart or pull it out of the insulation. A friend recommended these and I don't know how I ever did without them. Any size of wire I need to use, I just stick the end in these and I have a perfectly stripped wire which, very importantly, has no damage to the core whatsoever. All my projects come together quicker and involve far less frustration after having bought these. I really can't recommend them enough! If you're getting into electronics or even if you just need to replace an old/broken set - just get these. You can thank me later.

Well worth it - excellent tool

Reviewed by: michael cutler - Tuesday, January 15, 2013
No need to keep fiddling with adjustments when putting together control panels with assorted fine stranded and solid conductors from 0.25 to 6mm2. It copes remarkably well with the likes of 7/0.2 and 16/0.1 without cutting a single fine strand. Cleanly cuts through the insulation with no compression damage to the insulation where it is gripped. I’ve had mine for well over 18months with regular (and at times heavy use - rewiring cottages) and it is still performing most excellently.


Trustpilot