Weicon Professional Cable Stripper No. 5

Weicon Professional Cable Stripper No. 5

Weicon Brand: Weicon

An automatic wire stripper, suitable for all common stranded and solid conductors from 0.2 to 6mm².

  • Special scanning system adjusts automatically to the diameter of the wire and ensures quick and accurate stripping without leaving marks on the insulation, or damage to the conductor
  • Quick-set stripping length stop is adjustable from 5-12mm and enables repeated stripping of a preset length
  • The stripper's ergonomic design and light weight ensure fatigue-free operation, necessary in a production environment
  • The slim plier-type jaw enables access to wiring in confined spaces such as in control gear, junction boxes etc.
  • Manufactured in fibre-glass reinforced Polyamide 6,6 with blades manufactured in specially hardened steel
  • Convenient clip holds the tool safely in the closed position when not in use
  • Weicon No. 5
Order codeMftrs Part No.
86-032051000005Professional stripper
86-032251953025Replacement spring


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C