Rapid 75 x 3mm Flat Bladed Screwdriver

Standard range
Order Code:

86-0400

Brand: Rapid MPN: 86-0400
  • Quickly find another product in this range by Blade Length:

    75mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £2.38
12+ £2.05
48+ £1.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
711 in stock, despatched same dayAdditional quantity lead time 8 months

High quality flat bladed screwdriver with 3 x 75mm blade.


  • Fully hardened and tempered high grade steel shaft
  • Chrome vanadium steel blade
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot