Site: Industry
Currency: GBP    
Rapid PC-022 Economy Mini Snipe Nose Plier

Rapid PC-022 Economy Mini Snipe Nose Plier

Rapid
Standard range
Order Code:

85-0225

Brand: Rapid MPN: PC-022
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.26
10+ £4.50
20+ £3.81
40+ £3.55
Price per unit Ex VAT
1,631 in stock, despatched same dayAdditional quantity lead time 8 months

Economy electronic snipe nose pliers offering excellent value for money.


  • Lap jointed
  • PVC handles
  • Return spring
  • Overall length 130mm
Type Snipe nose
Handle Type Standard
Length 130mm

Order Code: 85-0245

MPN: 67869

Draper Redline
Standard range
Price per unit Ex VAT
1+
£3.86
27 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C