Rapid 100 x 3mm Flat Bladed Screwdriver

Standard range
Order Code:

86-0405

Brand: Rapid MPN: 86-0405
  • Quickly find another product in this range by Blade Length:

    75mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £3.18
12+ £2.69
48+ £2.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,687 in stock, despatched same dayAdditional quantity lead time 8 months

High quality flat bladed screwdriver with 3 x 100mm blade.


  • Fully hardened and tempered high grade steel shaft
  • Chrome vanadium steel blade
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, October 10, 2018 Question by: Rapid Customer | Product code: 86-0405
Q. Does this screwdriver come in a left-handed option?
A. Hi Cory, thank you for your question. The manufacturer does not state, these are a standard symmetrical version that can be used either left or right handed.


Thursday, January 17, 2013 Question by: Rapid Customer | Product code: 86-0405
Q. Can the blade size fit screws in mains plugs
A. Hi W.Byrne. Thank you for your question. Yes these screwdrivers will fit the screws inside plugs.

Reviews


Be the first to submit a review

Trustpilot