Bahco 1-100-10-1-0 Hand Bastard Cut File 10in 250mm
Image Representative of Range

Bahco 1-100-10-1-0 Hand Bastard Cut File 10in 250mm

Extended range
Order Code:

86-1119

Brand: Bahco MPN: 1-100-10-1-0 EAN-13: 7311518019099
  • Quickly find another product in this range by Length:

    250mm 300mm
Qty Unit Price (Ex VAT)
10+ £10.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 11/02/2025

A 250mm (10in.) bastard cut hand file from Bahco.


  • Bastard cut
  • Unhandled
  • For filing flat surfaces, sharp corners and shoulders as well as deburring
  • For work with high-alloy tool steels, for the sharpening of heavy implements
  • High removal rate
  • Shape: Edges and surfaces parallel
  • Surfaces double-cut, one edge uncut, one edge single cut
  • Bahco type 1-100-10-1-0
Cut Bastard
Length 250mm
Shape Hand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot