Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco 1-100-10-3-0 Hand Smooth Cut File 10in 250mm
Image Representative of Range

Bahco 1-100-10-3-0 Hand Smooth Cut File 10in 250mm

Extended range
Order Code:  

86-1123

 
Brand: Bahco MPN: 1-100-10-3-0 EAN-13: 7311518019112
  • Quickly find another product in this range by Length:

    100mm 150mm 250mm 300mm
Qty Unit Price (Ex VAT)
10+ £11.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 23/11/2024

A 250mm (10in.) smooth cut hand file from Bahco.


  • Smooth cut
  • Unhandled
  • For filing flat surfaces, sharp corners and shoulders as well as deburring
  • For work with high-alloy tool steels, for the sharpening of heavy implements
  • High removal rate
  • Shape: Edges and surfaces parallel
  • Surfaces double-cut, one edge uncut, one edge single cut
  • Bahco type 1-100-10-3-0
Cut Smooth
Length 250mm
Shape Hand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot